Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | kr 1.300 |
9000+ | kr 1.260 |
Product Information
Product Overview
74LVC3G17DP,125 is a triple non-inverting Schmitt trigger with 5V tolerant input. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as a translator in mixed 3.3V and 5V environments. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry the output, preventing the potentially damaging backflow current through the device when it is powered down. It complies with JEDEC standards (JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V), JESD36 (4.5V to 5.5V). It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V). It is used in applications like wave and pulse shapers for highly noisy environments.
- Wide supply voltage range from 1.65V to 5.5V
- Overvoltage tolerant inputs to 5.5V, high noise immunity
- CMOS low-power consumption, latch-up performance exceeds 250mA
- Direct interface with TTL levels, IOFF circuitry provides partial power-down mode operation
- Input leakage current is ±0.1μA typ at (VI=5.5V or GND;VCC = 0V to 5.5V, -40°C to +85°C)
- Supply current is 0.1μA typ at (VI=5.5V or GND;IO = 0A;VCC = 1.65V to 5.5V, -40°C to +85°C)
- Input capacitance is 3.5pF typ at (-40°C to +85°C)
- Propagation delay is 5.6ns typical at (VCC = 1.65V to 1.95V, Tamb = -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- TSSOP8 package
Technical Specifications
Buffer, Schmitt Trigger
TSSOP
8Pins
5.5V
743G17
125°C
-
No SVHC (21-Jan-2025)
74LVC3G17
TSSOP
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate