Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.150 |
50+ | kr 1.330 |
100+ | kr 1.150 |
500+ | kr 0.997 |
1000+ | kr 0.818 |
Product Information
Product Overview
The 74LVC244APW,118 is an octal non-inverting Buffer/Line Driver with 3-state outputs. The 3-state outputs are controlled by the output enable inputs 1OE and 2OE. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Schmitt-trigger action at all inputs makes the circuit highly tolerant for slower input rise and fall times. Inputs can be driven from either 3.3/5V devices. In 3-state operation, outputs can handle 5V. These features allow the use of this device as translators in a mixed 3.3 and 5V environment. The 74LVCH244A bus hold on data inputs eliminates the need for external pull-up resistors to hold unused inputs.
- CMOS low-power consumption
- Direct interface with TTL levels
- Complies with JEDEC standard
- 5V Tolerant inputs/outputs for interfacing with 5V logic
- High-impedance when VCC = 0V
- Inputs accept voltages up to 5.5V
Applications
Industrial, Automation & Process Control, Signal Processing, Automotive
Technical Specifications
Buffer / Line Driver, Non Inverting
TSSOP
20Pins
3.6V
74244
125°C
-
No SVHC (21-Jan-2025)
74LVC244
TSSOP
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74LVC244APW,118
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate