Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.890 |
10+ | kr 1.310 |
100+ | kr 0.999 |
500+ | kr 0.873 |
1000+ | kr 0.835 |
5000+ | kr 0.746 |
Product Information
Product Overview
74LV1T34GVH is a single supply, level translating buffer. The low threshold inputs support 1.8V input logic at VCC = 3.3V and can be used in 1.8V to 3.3V level-up translation. In addition, the 5V tolerant input pins enable level-down translation (3.3V to 2.5V output at VCC = 2.5V). The output level is referenced to the supply voltage and supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels. The wide VCC range permits the generation of output levels to connect to controllers or processors. It features ESD protection (HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2000V, CDM JESD22-C101F exceeds 1000V). It is used in applications such as portable applications, PC and notebooks, industrial controller, telecom.
- 5V tolerant inputs
- Latch-up performance exceeds 250mA per JESD 78 Class II
- Supply voltage range from 1.6V to 5.5V
- Input leakage current is ±0.1μA maximum at (VI=VCC or GND;VCC = 0V to 5.5V, 25°C)
- Supply current is 1μA maximum at (VI=VCC or GND;IO = 0A;VCC = 1.8V, 2.5V, 3.3V, 5V)
- Propagation delay is 6.5ns typical at (VCC = 1.8V;CL = 15pF, 25°C)
- Operating temperature range from -40°C to +125°C
- 5-lead SC-74A package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer, Non Inverting
SC-74A
5Pins
5.5V
7434
125°C
-
74LV1T34
SC-74A
1.6V
74LV
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate