Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT245N
Order Code382279
Technical Datasheet
Logic Device TypeTransceiver, Non Inverting
Logic Family / Base Number74HCT245
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Alternatives for 74HCT245N
3 Products Found
Product Overview
The 74HCT245N is a 3-state octal bus Transceiver with high-speed Si-gate CMOS device and is pin compatible with low-power Schottky TTL (LSTTL ). This is an octal transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions, featuring an output enable input (OE) for easy cascading and a send/receive input (DIR) for direction control. OE controls the outputs so that the buses are effectively isolated.
- Non-inverting 3-state outputs
- ESD protection HBM EIA/JESD22-A114-B exceeds 2000V
Applications
Communications & Networking, Signal Processing
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Logic Device Type
Transceiver, Non Inverting
IC Case / Package
DIP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74245
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Logic Family / Base Number
74HCT245
Logic Case Style
DIP
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003704