Print Page
Image is for illustrative purposes only. Please refer to product description.
2,307 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | kr 4.040 | 
| 10+ | kr 2.820 | 
| 100+ | kr 2.190 | 
| 500+ | kr 1.820 | 
| 1000+ | kr 1.750 | 
| 5000+ | kr 1.580 | 
| 10000+ | kr 1.530 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 20.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT153PW,118
Order Code3441887
Technical Datasheet
Logic Family / Base Number74HCT153
Logic TypeMultiplexer
No. of Channels2Channels
Line Configuration4:1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Logic IC Family74HCT
Logic IC Base Number74153
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCT153
No. of Channels
2Channels
Supply Voltage Min
4.5V
Logic Case Style
TSSOP
No. of Pins
16Pins
Logic IC Base Number
74153
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
Multiplexer
Line Configuration
4:1
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability