Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 4.170 | 
| 10+ | kr 2.880 | 
| 100+ | kr 2.220 | 
| 500+ | kr 1.960 | 
| 1000+ | kr 1.890 | 
| 5000+ | kr 1.510 | 
| 10000+ | kr 1.410 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 4.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT151PW,118
Order Code3441886
Technical Datasheet
Logic Family / Base Number74HCT151
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration8:1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Logic IC Family74HCT
Logic IC Base Number74151
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCT151
No. of Channels
1Channels
Supply Voltage Min
4.5V
IC Case / Package
TSSOP
No. of Pins
16Pins
Logic IC Base Number
74151
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
Multiplexer
Line Configuration
8:1
Supply Voltage Max
5.5V
Logic Case Style
TSSOP
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability