Print Page
Image is for illustrative purposes only. Please refer to product description.
3,126 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.990 |
10+ | kr 2.830 |
100+ | kr 2.210 |
500+ | kr 1.960 |
1000+ | kr 1.740 |
2500+ | kr 1.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC573D-Q100,118
Order Code3441864
Technical Datasheet
Logic Family / Base Number74HC573
Latch TypeD Type Transparent
IC Output TypeTri State
Propagation Delay47ns
Output Current-
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
No. of Bits8bit
Logic IC Family74HC
Logic IC Base Number74573
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74HC573
IC Output Type
Tri State
Output Current
-
IC Case / Package
SOIC
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
74573
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Latch Type
D Type Transparent
Propagation Delay
47ns
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 74HC573D-Q100,118
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability