Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74HC4051BQ,115
Order Code2164756
Product Range74HC4051; 74HCT4051
Technical Datasheet
2,438 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.490 |
10+ | kr 1.770 |
100+ | kr 1.400 |
500+ | kr 1.250 |
1000+ | kr 1.200 |
5000+ | kr 1.010 |
Price for:Each
Minimum: 5
Multiple: 5
kr 12.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4051BQ,115
Order Code2164756
Product Range74HC4051; 74HCT4051
Technical Datasheet
IC FunctionAnalogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply TypeSingle Supply
No. of Circuits8Circuits
Supply Voltage Range2V to 10V
IC Case / PackageDQFN
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ70ohm
On Resistance Max-
Switch ConfigurationSP8T
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range74HC4051; 74HCT4051
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74HC4051 is a single-pole octal-throw analog switch (SP8T) suitable for use in analog or digital 8:1 multiplexer/demultiplexer applications. The switch features three digital select inputs (S0, S1 and S2), eight independent inputs/outputs (Yn), a common input/output (Z) and a digital enable input (E).
- Wide analog input voltage range from -5V to +5V
- Complies with JEDEC standard no. 7A
- Logic level translation: to enable 5V logic to communicate with +/-5V analog signals
Applications
Electronics Design
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
No. of Circuits
8Circuits
IC Case / Package
DQFN
No. of Channels
1Channels
On Resistance Max
-
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single Supply
Supply Voltage Range
2V to 10V
No. of Pins
16Pins
On Resistance Typ
70ohm
Switch Configuration
SP8T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
74HC4051; 74HCT4051
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
Product traceability