Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.620 |
10+ | kr 2.540 |
100+ | kr 1.960 |
500+ | kr 1.740 |
1000+ | kr 1.710 |
2500+ | kr 1.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC173D,653
Order Code3441807
Technical Datasheet
Logic Family / Base Number74HC173
Flip-Flop TypeD
Propagation Delay55ns
Frequency95MHz
Output Current-
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74173
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74HC173
Propagation Delay
55ns
Output Current
-
IC Case / Package
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
95MHz
Logic Case Style
SOIC
No. of Pins
16Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
6V
Logic IC Base Number
74173
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability