Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.920 |
10+ | kr 2.020 |
100+ | kr 1.560 |
500+ | kr 1.380 |
1000+ | kr 1.090 |
5000+ | kr 1.080 |
Product Information
Product Overview
74HC125PW-Q100J is a quad buffer/line driver with 3-state outputs controlled by the output enable inputs. A HIGH on n active-low OE causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes which enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified for the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It features ESD protection (MIL-STD-883, method 3015 exceeds 2000V, HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V (C = 200pF, R = 0 ohm).
- Wide supply voltage range from 2.0V to 6.0V
- CMOS low power dissipation, high noise immunity
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Complies with JEDEC standards: (JESD8C (2.7V to 3.6V), JESD7A (2V to 6V)
- CMOS input levels
- Input leakage current is ±0.1μA max at (VI=VCC or GND;VCC = 6V, 25°C)
- Supply current is 8μA max at (VI=VCC or GND;IO = 0A;VCC = 6V, 25°C)
- Input capacitance is 3.5pF typical at (25°C)
- Propagation delay is 30ns typical at (VCC = 2.0V, 25°C)
- Operating temperature range from -40°C to +125°C, TSSOP14 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer / Line Driver, Non Inverting
TSSOP
14Pins
6V
74125
125°C
-
MSL 1 - Unlimited
74HC125
TSSOP
2V
74HC
-40°C
AEC-Q100
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate