Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.890 |
10+ | kr 4.970 |
100+ | kr 3.960 |
500+ | kr 3.540 |
1000+ | kr 2.890 |
2500+ | kr 2.830 |
Product Information
Product Overview
The 74AVC4T245BQ is a 4-bit dual supply Translating Transceiver that enables bidirectional level translation. It features four 2-bit input-output ports, a direction control input, an output enable input and dual supply pins. Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 and 3.6V making the device suitable for translating between any of the low voltage nodes. Pins nAn, nOE and nDIR are referenced to VCC(A) and pins nBn are referenced to VCC(B). A HIGH on nDIR allows transmission from nAn to nBn and a LOW on nDIR allows transmission from nBn to nAn. The output enable input (nOE) can be used to disable the outputs so the buses are effectively isolated. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both nAn and nBn are in the high-impedance OFF-state.
- Suspend mode
- IOFF circuitry provides partial power-down mode operation
- Complies with JEDEC standards
- Latch-up performance exceeds 100mA per JESD 78 class II
- Inputs accept voltages up to 3.6V
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Transceiver, Translating
DHVQFN
16Pins
3.6V
744T245
125°C
-
No SVHC (21-Jan-2025)
74AVC4T245
DHVQFN
800mV
74AVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate