Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoROX1SJ39R..
Order Code3791070
Product RangeROX Series
Also Known As1-1625886-1
Technical Datasheet
6,000 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | kr 0.451 |
100+ | kr 0.373 |
500+ | kr 0.328 |
2500+ | kr 0.225 |
6000+ | kr 0.208 |
Price for:Each
Minimum: 10
Multiple: 10
kr 4.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoROX1SJ39R..
Order Code3791070
Product RangeROX Series
Also Known As1-1625886-1
Technical Datasheet
Resistance39ohm
Product RangeROX Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Oxide
Temperature Coefficient± 350ppm/°C
Resistor TypeFlame Proof
Product Diameter3.5mm
Product Length10mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Alternatives for ROX1SJ39R..
1 Product Found
Technical Specifications
Resistance
39ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
Flame Proof
Product Length
10mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ROX Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 350ppm/°C
Product Diameter
3.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability