Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | kr 2.040 |
100+ | kr 1.760 |
500+ | kr 1.670 |
1000+ | kr 1.570 |
2000+ | kr 1.500 |
4000+ | kr 1.310 |
Product Information
Product Overview
The NFM3DCC223R1H3L is a 300mA 3-terminal 1-circuit SMD Chip EMIFIL® EMI Suppression Filter for general electronic equipment. It can reduce residual inductance to an extremely low level making it excellent for noise suppression at high frequencies.
- 100MΩ Minimum insulation resistance
- -55 to 125°C Operating temperature range
Applications
Industrial, Consumer Electronics
Warnings
Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Notes
Solderability of Tin plating termination chip might be deteriorated when low temperature soldering profile where peak solder temperature is below the tin melting point is used.
Technical Specifications
0.022µF
300mA
Surface Mount
-55°C
0.3ohm
-
No SVHC (25-Jun-2025)
50V
1206 [3216 Metric]
-20%, +50%
125°C
1Gohm
NFM Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate