Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW18AN28NG80D
Order Code3357000
Product RangeLQW18AN_80 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | kr 0.575 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
kr 2,300.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18AN28NG80D
Order Code3357000
Product RangeLQW18AN_80 Series
Technical Datasheet
Inductance28nH
DC Resistance Max0.098ohm
Self Resonant Frequency3.6GHz
DC Current Rating1.2A
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AN_80 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.65mm
Product Width0.99mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
28nH
Self Resonant Frequency
3.6GHz
Inductor Case Style
0603 [1608 Metric]
Product Range
LQW18AN_80 Series
Inductor Construction
Unshielded
Product Length
1.65mm
Product Height
0.9mm
DC Resistance Max
0.098ohm
DC Current Rating
1.2A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.99mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability