Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQP02TQ12NH02D
Order Code2871367
Product RangeLQP02TQ_02 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 0.710 |
| 250+ | kr 0.621 |
| 1000+ | kr 0.515 |
| 5000+ | kr 0.462 |
| 10000+ | kr 0.426 |
| 20000+ | kr 0.398 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 7.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP02TQ12NH02D
Order Code2871367
Product RangeLQP02TQ_02 Series
Technical Datasheet
Inductance12nH
DC Resistance Max2.1ohm
Self Resonant Frequency3.5GHz
DC Current Rating140mA
Inductor Case / Package01005 [0402 Metric]
Inductor Case Style01005 [0402 Metric]
Product RangeLQP02TQ_02 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.4mm
Product Width0.2mm
Product Height0.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12nH
Self Resonant Frequency
3.5GHz
Inductor Case / Package
01005 [0402 Metric]
Product Range
LQP02TQ_02 Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.2mm
DC Resistance Max
2.1ohm
DC Current Rating
140mA
Inductor Case Style
01005 [0402 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability