Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM2MPN2R2NG0L
Order Code2470314
Product RangeLQM2MPN_G0 Series
Technical Datasheet
2,745 In Stock
3,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.210 |
50+ | kr 0.992 |
250+ | kr 0.769 |
500+ | kr 0.716 |
1500+ | kr 0.662 |
3000+ | kr 0.555 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 6.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM2MPN2R2NG0L
Order Code2470314
Product RangeLQM2MPN_G0 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.138ohm
Self Resonant Frequency40MHz
DC Current Rating-
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
Product RangeLQM2MPN_G0 Series
Inductance Tolerance± 30%
Inductor ConstructionUnshielded
Self Resonant Frequency Min40MHz
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height0.9mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LQM2MPN2R2NG0L is a surface-mount high frequency Multilayer Inductor with magnetic shield of ferrite core. It offers 40MHz minimum self-resonance frequency and 1MHz inductance test frequency.
- -55 to 125°C Operating temperature range (self-temperature rise is not included)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
40MHz
Inductor Case / Package
0806 [2016 Metric]
Product Range
LQM2MPN_G0 Series
Inductor Construction
Unshielded
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.138ohm
DC Current Rating
-
Inductor Case Style
0806 [2016 Metric]
Inductance Tolerance
± 30%
Self Resonant Frequency Min
40MHz
Product Length
2mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability