Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM2HPN1R0MJ0L
Order Code2470309
Product RangeLQM2HPN_J0 Series
Technical Datasheet
3,314 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 1.350 |
| 50+ | kr 1.140 |
| 250+ | kr 0.935 |
| 500+ | kr 0.860 |
| 1500+ | kr 0.778 |
| 3000+ | kr 0.703 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 6.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM2HPN1R0MJ0L
Order Code2470309
Product RangeLQM2HPN_J0 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.09ohm
Self Resonant Frequency70MHz
DC Current Rating1.5A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeLQM2HPN_J0 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Self Resonant Frequency Min70MHz
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
70MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
LQM2HPN_J0 Series
Inductor Construction
Unshielded
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.09ohm
DC Current Rating
1.5A
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 20%
Self Resonant Frequency Min
70MHz
Product Length
2.5mm
Product Height
1.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability