Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM21DN470N00L
Order Code3351620
Product RangeLQM21DN_00 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21DN470N00L
Order Code3351620
Product RangeLQM21DN_00 Series
Technical Datasheet
Inductance47µH
DC Resistance Max1.2ohm
Self Resonant Frequency7.5MHz
DC Current Rating7mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeLQM21DN_00 Series
Inductance Tolerance± 30%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
Technical Specifications
Inductance
47µH
Self Resonant Frequency
7.5MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
LQM21DN_00 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
1.2ohm
DC Current Rating
7mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
Product traceability