Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH66SN220M03L
Order Code1515528
Product RangeLQH66SN_03 Series
Technical Datasheet
162 In Stock
350 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 12.010 |
| 10+ | kr 9.920 |
| 50+ | kr 9.100 |
| 100+ | kr 8.210 |
| 200+ | kr 7.760 |
| 350+ | kr 7.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 12.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH66SN220M03L
Order Code1515528
Product RangeLQH66SN_03 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Self Resonant Frequency15MHz
DC Current Rating1.1A
Saturation Current (Isat)-
Product RangeLQH66SN_03 Series
Inductor Case Style2525 [6363 Metric]
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.087ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length6.3mm
Product Width6.3mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
DC Current Rating
1.1A
Product Range
LQH66SN_03 Series
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Length
6.3mm
Product Height
4.7mm
RMS Current (Irms)
1.1A
Self Resonant Frequency
15MHz
Saturation Current (Isat)
-
Inductor Case Style
2525 [6363 Metric]
DC Resistance Max
0.087ohm
Core Material
Ferrite
Product Width
6.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LQH66SN220M03L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062
Product traceability