Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH5BPN1R5N38L
Order Code3351562
Product RangeLQH5BPN_38 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 400+ | kr 2.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
kr 844.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPN1R5N38L
Order Code3351562
Product RangeLQH5BPN_38 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)6.5A
Product RangeLQH5BPN_38 Series
Power Inductor Case4.9mm x 4.9mm x 4mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0168ohm
Inductance Tolerance± 30%
Product Length4.9mm
Product Width4.9mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
LQH5BPN_38 Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Width
4.9mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
6.5A
Power Inductor Case
4.9mm x 4.9mm x 4mm
DC Resistance Max
0.0168ohm
Product Length
4.9mm
Product Height
4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability