Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH5BPB220MT0L
Order Code3471370
Product RangeLQH5BPB_T0 Series
Technical Datasheet
12 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.330 |
10+ | kr 2.890 |
50+ | kr 2.850 |
100+ | kr 2.340 |
200+ | kr 2.250 |
500+ | kr 2.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 4.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPB220MT0L
Order Code3471370
Product RangeLQH5BPB_T0 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.05A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.4A
Product RangeLQH5BPB_T0 Series
Inductor Case / Package-
Power Inductor Case5mm x 5mm x 2mm
DC Resistance Max0.3108ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
LQH5BPB_T0 Series
Power Inductor Case
5mm x 5mm x 2mm
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.05A
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
DC Resistance Max
0.3108ohm
Product Length
5mm
Product Height
2mm
Alternatives for LQH5BPB220MT0L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability