Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH55DN472M03L
Order Code1515510
Product RangeLQH55DN_03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
350+ | kr 5.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
kr 2,033.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55DN472M03L
Order Code1515510
Product RangeLQH55DN_03 Series
Technical Datasheet
Inductance4.7mH
RMS Current (Irms)70mA
Self Resonant Frequency800kHz
Inductor ConstructionShielded
DC Current Rating70mA
Saturation Current (Isat)-
Product RangeLQH55DN_03 Series
Inductor Case Style2220 [5650 Metric]
Inductor Case / Package2220 [5650 Metric]
DC Resistance Max43.6ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length5.7mm
Product Width5mm
Product Height4.7mm
Technical Specifications
Inductance
4.7mH
Self Resonant Frequency
800kHz
DC Current Rating
70mA
Product Range
LQH55DN_03 Series
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 20%
Product Length
5.7mm
Product Height
4.7mm
RMS Current (Irms)
70mA
Inductor Construction
Shielded
Saturation Current (Isat)
-
Inductor Case Style
2220 [5650 Metric]
DC Resistance Max
43.6ohm
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
Product traceability