Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH55DN3R3M03L
Order Code1515507
Product RangeLQH55DN_03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
350+ | kr 5.800 |
Price for:Each
Minimum: 350
Multiple: 350
kr 2,030.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55DN3R3M03L
Order Code1515507
Product RangeLQH55DN_03 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.9A
Self Resonant Frequency40MHz
Inductor ConstructionShielded
DC Current Rating2.9A
Saturation Current (Isat)-
Product RangeLQH55DN_03 Series
Inductor Case Style2220 [5650 Metric]
Inductor Case / Package2220 [5650 Metric]
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length5.7mm
Product Width5mm
Product Height4.7mm
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
40MHz
DC Current Rating
2.9A
Product Range
LQH55DN_03 Series
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 20%
Product Length
5.7mm
Product Height
4.7mm
RMS Current (Irms)
2.9A
Inductor Construction
Shielded
Saturation Current (Isat)
-
Inductor Case Style
2220 [5650 Metric]
DC Resistance Max
0.036ohm
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LQH55DN3R3M03L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
Product traceability