Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH44NN1R0M03L
Order Code3351526
Product RangeLQH44NN_03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 250+ | kr 2.200 | 
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
kr 550.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44NN1R0M03L
Order Code3351526
Product RangeLQH44NN_03 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.0156ohm
RMS Current (Irms)3.3A
Self Resonant Frequency90MHz
DC Current Rating3.3A
Inductor Case / Package1515 [4040 Metric]
Power Inductor Case4mm x 4mm x 4.3mm
Product RangeLQH44NN_03 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4mm
Product Width4mm
Product Height4.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
RMS Current (Irms)
3.3A
DC Current Rating
3.3A
Power Inductor Case
4mm x 4mm x 4.3mm
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.0156ohm
Self Resonant Frequency
90MHz
Inductor Case / Package
1515 [4040 Metric]
Product Range
LQH44NN_03 Series
Inductor Construction
Unshielded
Product Length
4mm
Product Height
4.3mm
Technical Docs (1)
Alternatives for LQH44NN1R0M03L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026
Product traceability