Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43PN220M26L
Order Code2219279
Product RangeLQH43PN_26 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2.840 |
10+ | kr 2.410 |
50+ | kr 2.200 |
100+ | kr 1.980 |
200+ | kr 1.910 |
500+ | kr 1.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 2.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43PN220M26L
Order Code2219279
Product RangeLQH43PN_26 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)780mA
Inductor ConstructionUnshielded
Self Resonant Frequency15MHz
DC Current Rating700mA
Saturation Current (Isat)700mA
Product RangeLQH43PN_26 Series
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max0.327ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
DC Current Rating
700mA
Product Range
LQH43PN_26 Series
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
780mA
Self Resonant Frequency
15MHz
Saturation Current (Isat)
700mA
Inductor Case Style
1812 [4532 Metric]
DC Resistance Max
0.327ohm
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LQH43PN220M26L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability