Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43PN1R0N26L
Order Code2219278
Product RangeLQH43PN_26 Series
Technical Datasheet
674 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2.870 |
| 10+ | kr 2.380 |
| 50+ | kr 2.180 |
| 100+ | kr 1.970 |
| 200+ | kr 1.860 |
| 500+ | kr 1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 2.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43PN1R0N26L
Order Code2219278
Product RangeLQH43PN_26 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.3A
Inductor ConstructionUnshielded
Self Resonant Frequency100MHz
Saturation Current (Isat)3.4A
DC Current Rating3.4A
Product RangeLQH43PN_26 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max0.026ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Saturation Current (Isat)
3.4A
Product Range
LQH43PN_26 Series
DC Resistance Max
0.026ohm
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.3A
Self Resonant Frequency
100MHz
DC Current Rating
3.4A
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 30%
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (2)
Alternatives for LQH43PN1R0N26L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability