Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43PN101M26L
Order Code2219276RL
Product RangeLQH43PN_26 Series
Technical Datasheet
121 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
100+ | kr 1.980 |
200+ | kr 1.860 |
500+ | kr 1.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
kr 233.00 (ex VAT)
A kr 35.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43PN101M26L
Order Code2219276RL
Product RangeLQH43PN_26 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)320mA
Self Resonant Frequency4MHz
Inductor ConstructionUnshielded
Saturation Current (Isat)320mA
DC Current Rating320mA
Product RangeLQH43PN_26 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max1.538ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
Technical Specifications
Inductance
100µH
Self Resonant Frequency
4MHz
Saturation Current (Isat)
320mA
Product Range
LQH43PN_26 Series
DC Resistance Max
1.538ohm
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
320mA
Inductor Construction
Unshielded
DC Current Rating
320mA
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (2)
Alternatives for LQH43PN101M26L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability