Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43NH2R7J03L
Order Code3227849
Product RangeLQH43NH_03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 3.510 |
| 10+ | kr 2.890 |
| 50+ | kr 2.720 |
| 100+ | kr 2.380 |
| 200+ | kr 2.130 |
| 500+ | kr 1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43NH2R7J03L
Order Code3227849
Product RangeLQH43NH_03 Series
Technical Datasheet
Inductance2.7µH
DC Resistance Max0.0636ohm
Self Resonant Frequency53MHz
DC Current Rating950mA
Inductor Case / Package1812 [4532 Metric]
Product RangeLQH43NH_03 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.7µH
Self Resonant Frequency
53MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.0636ohm
DC Current Rating
950mA
Product Range
LQH43NH_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (2)
Alternatives for LQH43NH2R7J03L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
Product traceability