Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43NH1R8J03L
Order Code3227847
Product RangeLQH43NH_03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 3.510 |
| 10+ | kr 2.890 |
| 50+ | kr 2.720 |
| 100+ | kr 2.380 |
| 200+ | kr 2.250 |
| 500+ | kr 2.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43NH1R8J03L
Order Code3227847
Product RangeLQH43NH_03 Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max0.0516ohm
Self Resonant Frequency75MHz
DC Current Rating1.05A
Inductor Case / Package1812 [4532 Metric]
Product RangeLQH43NH_03 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
75MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.0516ohm
DC Current Rating
1.05A
Product Range
LQH43NH_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
Product traceability