Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43CN221K03L
Order Code1515466
Product RangeLQH43CN_03 Series
Technical Datasheet
469 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2.420 |
10+ | kr 2.000 |
50+ | kr 1.890 |
100+ | kr 1.780 |
200+ | kr 1.670 |
500+ | kr 1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 2.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43CN221K03L
Order Code1515466
Product RangeLQH43CN_03 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)110mA
Self Resonant Frequency4.5MHz
Inductor ConstructionUnshielded
DC Current Rating110mA
Saturation Current (Isat)-
Product RangeLQH43CN_03 Series
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max4ohm
Inductance Tolerance± 10%
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
Technical Specifications
Inductance
220µH
Self Resonant Frequency
4.5MHz
DC Current Rating
110mA
Product Range
LQH43CN_03 Series
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
110mA
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductor Case Style
1812 [4532 Metric]
DC Resistance Max
4ohm
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LQH43CN221K03L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability