Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32PN6R8NN0L
Order Code3471321
Product RangeLQH32PN_N0 Series
Technical Datasheet
870 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.770 |
50+ | kr 1.460 |
250+ | kr 1.200 |
500+ | kr 1.060 |
1000+ | kr 0.927 |
2000+ | kr 0.912 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 8.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN6R8NN0L
Order Code3471321
Product RangeLQH32PN_N0 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)850mA
Inductor ConstructionSemishielded
Saturation Current (Isat)850mA
Product RangeLQH32PN_N0 Series
Inductor Case / Package1210 [3225 Metric]
Power Inductor Case3.2mm x 2.5mm x 1.55mm
DC Resistance Max0.288ohm
Inductance Tolerance± 30%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
LQH32PN_N0 Series
Power Inductor Case
3.2mm x 2.5mm x 1.55mm
Inductance Tolerance
± 30%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
850mA
Saturation Current (Isat)
850mA
Inductor Case / Package
1210 [3225 Metric]
DC Resistance Max
0.288ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (2)
Alternatives for LQH32PN6R8NN0L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability