Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32PN220MNCL
Order Code2219245
Product RangeLQH32PN_NC Series
Technical Datasheet
6,410 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.490 |
50+ | kr 2.040 |
250+ | kr 1.680 |
500+ | kr 1.510 |
1000+ | kr 1.340 |
2000+ | kr 1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 12.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN220MNCL
Order Code2219245
Product RangeLQH32PN_NC Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)550mA
Inductor ConstructionShielded
Self Resonant Frequency20MHz
DC Current Rating550mA
Saturation Current (Isat)650mA
Product RangeLQH32PN_NC Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.685ohm
Inductance Tolerance± 20%
Product Length3.2mm
Core MaterialFerrite
Product Width2.5mm
Product Height1.55mm
Product Overview
The LQH32P_NC series wire wound magnetic type Power Inductor for voltage conversion.
- Magnetic shield of magnetic powder in resin
- 1MHz Test frequency
- -40 to 125°C Operating temperature range (self-temperature rise is included))
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
DC Current Rating
550mA
Product Range
LQH32PN_NC Series
DC Resistance Max
0.685ohm
Product Length
3.2mm
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
550mA
Self Resonant Frequency
20MHz
Saturation Current (Isat)
650mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
1.55mm
Technical Docs (1)
Alternatives for LQH32PN220MNCL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability