Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32PN100MN0L
Order Code2470297
Product RangeLQH32PN_N0 Series
Technical Datasheet
5,842 In Stock
10,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.920 |
50+ | kr 1.530 |
250+ | kr 1.270 |
500+ | kr 1.150 |
1000+ | kr 1.030 |
2000+ | kr 0.963 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 9.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN100MN0L
Order Code2470297
Product RangeLQH32PN_N0 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)700mA
Self Resonant Frequency30MHz
Inductor ConstructionShielded
DC Current Rating750mA
Saturation Current (Isat)750mA
Product RangeLQH32PN_N0 Series
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.38ohm
Inductance Tolerance± 20%
Product Length3.2mm
Core MaterialFerrite
Product Width2.5mm
Product Height1.55mm
Product Overview
The LQH32PN series wire wound Chip Coil/Power Inductor used for general electronics equipment design.
- Magnetic shield of magnetic powder in resin
- 1MHz Test frequency
- -40 to 85°C Operating temperature range
Warnings
Sharp material such as a pair of tweezers or other material such as bristles of cleaning brush, shall not be touched to the winding portion to prevent the breaking of wire.
Technical Specifications
Inductance
10µH
Self Resonant Frequency
30MHz
DC Current Rating
750mA
Product Range
LQH32PN_N0 Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
1.55mm
RMS Current (Irms)
700mA
Inductor Construction
Shielded
Saturation Current (Isat)
750mA
Inductor Case Style
1210 [3225 Metric]
DC Resistance Max
0.38ohm
Product Length
3.2mm
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LQH32PN100MN0L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability