Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32CN1R0M33L
Order Code9522174
Product RangeLQH32CN_33 Series
Technical Datasheet
8,515 In Stock
26,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.710 |
50+ | kr 1.360 |
250+ | kr 1.130 |
500+ | kr 1.030 |
1000+ | kr 0.935 |
2000+ | kr 0.905 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 8.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN1R0M33L
Order Code9522174
Product RangeLQH32CN_33 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Self Resonant Frequency100MHz
DC Current Rating1A
Saturation Current (Isat)-
Product RangeLQH32CN_33 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
Product Overview
The LQH32C_33 series wire wound Chip Coil/Choke used for general electronics equipment's design.
- -25 to 85°C Operating temperature range
Warnings
Do not use products beyond the rated current as this may create excessive heat.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
DC Current Rating
1A
Product Range
LQH32CN_33 Series
DC Resistance Max
0.06ohm
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1A
Self Resonant Frequency
100MHz
Saturation Current (Isat)
-
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Alternatives for LQH32CN1R0M33L
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability