Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2MCN120K02L
Order Code1515547
Product RangeLQH2MCN_02 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | kr 0.918 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
kr 2,754.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2MCN120K02L
Order Code1515547
Product RangeLQH2MCN_02 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)210mA
Inductor ConstructionShielded
Self Resonant Frequency44MHz
Saturation Current (Isat)-
DC Current Rating210mA
Product RangeLQH2MCN_02 Series
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max1.4ohm
Inductance Tolerance± 10%
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Saturation Current (Isat)
-
Product Range
LQH2MCN_02 Series
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 10%
Product Length
2mm
Product Height
0.9mm
RMS Current (Irms)
210mA
Self Resonant Frequency
44MHz
DC Current Rating
210mA
Inductor Case Style
0806 [2016 Metric]
DC Resistance Max
1.4ohm
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062
Product traceability