Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HPH100MGRL
Order Code4307143
Product RangeLQH2HPH_GR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.780 |
50+ | kr 1.990 |
250+ | kr 1.640 |
500+ | kr 1.580 |
1500+ | kr 1.510 |
3000+ | kr 1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 13.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPH100MGRL
Order Code4307143
Product RangeLQH2HPH_GR
Technical Datasheet
Inductance10µH
RMS Current (Irms)750mA
Self Resonant Frequency30MHz
Inductor ConstructionShielded
Saturation Current (Isat)700mA
DC Current Rating710mA
Product RangeLQH2HPH_GR
Inductor Case / Package-
DC Resistance Max0.56ohm
Inductance Tolerance± 20%
Product Length2.5mm
Core MaterialFerrite
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
30MHz
Saturation Current (Isat)
700mA
Product Range
LQH2HPH_GR
DC Resistance Max
0.56ohm
Product Length
2.5mm
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
750mA
Inductor Construction
Shielded
DC Current Rating
710mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
0.9mm
Technical Docs (2)
Alternatives for LQH2HPH100MGRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability