Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQG18HN10NJ00D
Order Code1515373
Product RangeLQG18HN_00 Series
Technical Datasheet
4,230 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 0.806 |
100+ | kr 0.676 |
500+ | kr 0.669 |
1000+ | kr 0.562 |
2000+ | kr 0.498 |
4000+ | kr 0.434 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 8.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG18HN10NJ00D
Order Code1515373
Product RangeLQG18HN_00 Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.3ohm
Self Resonant Frequency3.5GHz
DC Current Rating400mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeLQG18HN_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Self Resonant Frequency Min3.5GHz
Core MaterialAir
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
Inductance
10nH
Self Resonant Frequency
3.5GHz
Inductor Case Style
0603 [1608 Metric]
Product Range
LQG18HN_00 Series
Inductor Construction
Unshielded
Core Material
Air
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.3ohm
DC Current Rating
400mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Self Resonant Frequency Min
3.5GHz
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
Product traceability