Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE322512F-1R0M=P2
Order Code2871464
Product RangeDFE322512F Series
Technical Datasheet
2,570 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 3.160 |
| 50+ | kr 2.600 |
| 250+ | kr 2.140 |
| 500+ | kr 1.960 |
| 1500+ | kr 1.760 |
| 3000+ | kr 1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 15.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE322512F-1R0M=P2
Order Code2871464
Product RangeDFE322512F Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
DC Current Rating3.8A
Inductor Case Style3.2mm x 2.5mm x 1.2mm
Product RangeDFE322512F Series
Inductor Case / Package-
DC Resistance Max0.032ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Saturation Current (Isat)
4.8A
Inductor Case Style
3.2mm x 2.5mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
-
Inductor Construction
Shielded
DC Current Rating
3.8A
Product Range
DFE322512F Series
DC Resistance Max
0.032ohm
Core Material
Iron
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
Product traceability