Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE201610P-1R0M=P2
Order Code2530042
Product RangeDFE201610P Series
Technical Datasheet
1,538 In Stock
3,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.570 |
50+ | kr 1.280 |
250+ | kr 1.060 |
500+ | kr 0.963 |
1500+ | kr 0.866 |
3000+ | kr 0.791 |
Price for:Each
Minimum: 5
Multiple: 5
kr 7.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201610P-1R0M=P2
Order Code2530042
Product RangeDFE201610P Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Power Inductor Case0806 [2016 Metric]
Product RangeDFE201610P Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
0806 [2016 Metric]
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
2.6A
Product Range
DFE201610P Series
DC Resistance Max
0.07ohm
Product Length
2mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
Product traceability