Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No935146632410-W0T
Order Code4542469
Product RangeWLSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1200+ | kr 21.090 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1200
Multiple: 1200
kr 25,308.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No935146632410-W0T
Order Code4542469
Product RangeWLSC Series
Technical Datasheet
Capacitance1000pF
Withstanding Voltage50VDC
Operating Frequency Max10GHz
Capacitor Case / Package-
Capacitor MountingWire-Bonding Vertical
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeWLSC Series
Product Length0.294mm
Product Width0.294mm
Product Thickness0.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Operating Frequency Max
10GHz
Capacitor Mounting
Wire-Bonding Vertical
Operating Temperature Max
150°C
Product Length
0.294mm
Product Thickness
0.1mm
Withstanding Voltage
50VDC
Capacitor Case / Package
-
Operating Temperature Min
-55°C
Product Range
WLSC Series
Product Width
0.294mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability