Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Alternatives for 7BB-27-4
3 Products Found
Product Overview
The 7BB-27-4 is a 27mm External-drive Ceramic Piezoelectric Diaphragm with brass plating. The diaphragm features low power consumption, 4.6kHz resonance frequency and 200ohm resonant impedance.
- Ultra thin and lightweight
- Clear sound
Applications
Medical, Industrial, Consumer Electronics
Warnings
If DC voltage is applied to the component, silver migration may occur. Please strictly avoid subjecting the component to DC voltage for long periods.
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
4.6kHz
Capacitance
0.02µF
External Height
0.54mm
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Element Type
Piezo
Resonant Resistance
200ohm
External Diameter
27mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability