Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-12/1.0-W36E-C
Order Code2812630
Product RangeOKI-78SR Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-12/1.0-W36E-C
Order Code2812630
Product RangeOKI-78SR Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Output Voltage Nom12V
DC / DC Converter Output TypeFixed
Output Current Max1A
Product RangeOKI-78SR Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min15V
Input Voltage DC Max36V
Alternatives for OKI-78SR-12/1.0-W36E-C
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
DC / DC Converter Output Type
Fixed
Product Range
OKI-78SR Series
Input Voltage DC Min
15V
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045