Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 56.320 |
| 5+ | kr 54.240 |
| 10+ | kr 53.340 |
| 50+ | kr 51.410 |
| 100+ | kr 50.520 |
| 250+ | kr 49.470 |
Product Information
Product Overview
MYMGK1R820 series is MonoBK™, 20A DC to DC converter which is also called as “MonoBlock”, non-isolated Point-of-Load (PoL) DC-DC power converter for embedded applications. Applications include powering FPGA/CPU’s, datacom/telecom systems, distributed bus architectures (DBA), programmable logic and mixed voltage systems. This converter includes under voltage lock out (UVLO), output short circuit protection and over-current protection.
- Input voltage is 5VDC, output voltage range from 0.7 to 1.8VDC, output current is 20A(max)
- Quick response to load change
- Outstanding thermal derating performance
- Operating temperature range from -40 to +85°C
- Over current protection
- Power good signal
- High reliability
- Meets CISPR 32 class B conducted emission
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE & Industrial
Step Down, Module
36W
700mV
SMD
37Pins
Adjustable
5.5V
5.6mm
9mm
10.5mm
MSL 3 - 168 hours
4.5V
5.5V
1 Output
1.8V
20A
20A
4.5V
500kHz
Synchronous Buck (Step Down)
85°C
MonoBK MYMGK1R820 Series
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate