Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK1R820FRSR
Order Code2771740
Product RangeMonoBK MYMGK1R820 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 55.590 |
| 5+ | kr 55.150 |
| 10+ | kr 54.620 |
| 50+ | kr 52.610 |
| 100+ | kr 51.790 |
| 250+ | kr 50.750 |
Price for:Each
Minimum: 1
Multiple: 1
kr 55.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK1R820FRSR
Order Code2771740
Product RangeMonoBK MYMGK1R820 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
Input Voltage Min8V
DC / DC Converter TypeStep Down, Module
Output Power Max36W
Input Voltage Max14V
Output Voltage Min700mV
No. of Outputs1 Output
DC / DC Converter IC CaseSMD
Output Voltage Max1.8V
Output Current Max20A
No. of Pins23Pins
Output Current6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Switching Frequency250kHz
Height5.6mm
TopologySynchronous Buck (Step Down)
Depth9mm
Width10.5mm
Operating Temperature Max85°C
Product RangeMonoBK MYMGK1R820 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
MYMGK1R820-H series miniature MonoBK™ , called “MonoBlock”, non-isolated Point-of-Load (PoL) DC-DC power converter for embedded applications. Applications include powering FPGA/CPU’s, datacom/telecom systems, distributed bus architectures (DBA), programmable logic and mixed voltage systems.
- Quick response to load change
- Outstanding thermal derating performance
- Over current protection, under voltage lock out (UVLO), output short circuit protection
- On/Off control (positive logic)
- Power good signal
- High efficiency of 93.2% max
- Settable output voltage range
- Ultra small surface mount package
- Meets CISPR 22 class B conducted emission
Technical Specifications
Power Supply Applications
ITE & Industrial
DC / DC Converter Type
Step Down, Module
Input Voltage Max
14V
No. of Outputs
1 Output
Output Voltage Max
1.8V
No. of Pins
23Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Height
5.6mm
Depth
9mm
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Input Voltage Min
8V
Output Power Max
36W
Output Voltage Min
700mV
DC / DC Converter IC Case
SMD
Output Current Max
20A
Output Current
6A
Input Voltage DC Min
4.5V
Switching Frequency
250kHz
Topology
Synchronous Buck (Step Down)
Width
10.5mm
Product Range
MonoBK MYMGK1R820 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability