Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGA5R04RELA5RA
Order Code3501730
Product RangeMonoBK MYMGA Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGA5R04RELA5RA
Order Code3501730
Product RangeMonoBK MYMGA Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
Input Voltage Min8V
DC / DC Converter TypeStep Down, Module
Output Power Max20W
Input Voltage Max16V
No. of Outputs1 Output
Output Voltage Min3.3V
Output Voltage Max5V
DC / DC Converter IC CaseLGA
No. of Pins30Pins
Output Current Max4A
Output Current4A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8V
Input Voltage DC Max16V
Switching Frequency400kHz
Height5.6mm
TopologySynchronous Buck (Step Down)
Depth9mm
Operating Temperature Max125°C
Width10.5mm
Product RangeMonoBK MYMGA Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
Miniature MonoBlock type non-isolated Point-of-Load (PoL) DC-DC power converter for embedded applications.
- Up to 4A of output current
- Quick response to load change
- Ultra small surface mount package
- High efficiency of 94% (12.0VIN/5VOUT/4AOUT)
- Outstanding thermal derating performance
- Over current protection
- On/off control (positive logic)
- Power good signal
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE & Industrial
DC / DC Converter Type
Step Down, Module
Input Voltage Max
16V
Output Voltage Min
3.3V
DC / DC Converter IC Case
LGA
Output Current Max
4A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16V
Height
5.6mm
Depth
9mm
Width
10.5mm
SVHC
No SVHC (07-Jul-2017)
Input Voltage Min
8V
Output Power Max
20W
No. of Outputs
1 Output
Output Voltage Max
5V
No. of Pins
30Pins
Output Current
4A
Input Voltage DC Min
8V
Switching Frequency
400kHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Product Range
MonoBK MYMGA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability