Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDFE322520FD-1R5M=P2
Order Code3980040
Product RangeDFE322520F_D Series
Technical Datasheet
1,144 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 5.060 |
50+ | kr 3.620 |
250+ | kr 3.160 |
500+ | kr 2.980 |
1000+ | kr 2.810 |
2000+ | kr 2.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 25.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDFE322520FD-1R5M=P2
Order Code3980040
Product RangeDFE322520F_D Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeDFE322520F_D Series
Power Inductor Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.031ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
DFE322520F_D Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
6A
Power Inductor Case
1210 [3225 Metric]
DC Resistance Max
0.031ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0913
Product traceability