Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No46683C
Order Code2062834
Product Range4600 Series
Technical Datasheet
768 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 3.560 |
| 50+ | kr 3.480 |
| 100+ | kr 3.420 |
| 250+ | kr 3.340 |
| 500+ | kr 3.280 |
| 1000+ | kr 3.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No46683C
Order Code2062834
Product Range4600 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.05A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range4600 Series
Power Inductor Case7.3mm x 7.3mm x 4.55mm
Inductor Case / Package-
DC Resistance Max0.36ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
4600 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.05A
Saturation Current (Isat)
-
Power Inductor Case
7.3mm x 7.3mm x 4.55mm
DC Resistance Max
0.36ohm
Product Length
7.3mm
Product Height
4.55mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability