Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.550 |
50+ | kr 3.490 |
100+ | kr 3.410 |
250+ | kr 3.340 |
500+ | kr 3.270 |
1000+ | kr 3.200 |
Product Information
Product Overview
The 4600 series surface-mount bobbin-wound shielded Power Inductor with tin pin finish. It is suitable for power-line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges, routers and high frequency wireless communication devices. These surface mount inductors are extremely compact and have an integral shield, making them useful in EMI sensitive applications. The maximum DC current occurs when either the inductance falls to 75% of its nominal value or when its temperature rise reaches 40°C, whichever is sooner.
- Integral EMI shield
- Compact size
- UL94V-0 Flammability rating
- J-STD-020-C reflow
- -40 to 125°C Operating temperature range
Technical Specifications
1mH
Shielded
4600 Series
4.9ohm
7.3mm
4.55mm
270mA
-
-
± 20%
7.3mm
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate