Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No96SC 400 5C 0.50MM
Order Code1115458
Also Known As96SC 400 5C 0.50MM
Technical Datasheet
98 In Stock
180 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 626.480 |
5+ | kr 565.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr 626.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No96SC 400 5C 0.50MM
Order Code1115458
Also Known As96SC 400 5C 0.50MM
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeEcosol
Solder Alloy95.5, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Metric0.5mm
External Diameter - Imperial0.02"
Melting Temperature217°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
Product Overview
96SC 400 5C 0.50MM is a standard 5-core solder combined with SAC387 lead-free alloy (96SC). This cored solder wire has been specially formulated to complement no clean wave and reflow soldering processes. LOCTITE C 400 wires provide fast soldering on copper, brass, and solder coated materials.
- Standard 5-core solder combined with SAC387 lead-free alloy (96SC)
- Ideal for repairing lead-free assemblies and for hand soldering
- Regular and even flux distribution
- Halogen-free
- Translucent residues
- Excellent wetting, increased flux content
- Classification: J-STD ROL0
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
95.5, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Imperial
0.02"
Weight - Metric
250g
Product Range
-
Flux Type
Ecosol
External Diameter - Metric
0.5mm
Melting Temperature
217°C
Weight - Imperial
8.818oz
Technical Docs (2)
Alternatives for 96SC 400 5C 0.50MM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28