Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20526.
Order Code2293874
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions1Ways
Convert From GenderReceptacle
Inter Series Connector BBinding Post
Convert To Positions2Ways
Convert To Gender-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC20526. is a BNC Jack to Dual Binding Post Adapter with PE black body. This adapter has nickel plated brass binding post and nickel-plated brass BNC jack with gold-plated brass BNC centre contacts.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Receptacle
Convert To Positions
2Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
Binding Post
Convert To Gender
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021546